TI CC1120RHBR
| Manufacturer | |
| Mfr. Part # | CC1120RHBR |
| LCSC Part # | C66751 |
| Package | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | High-Performance RF Transceiver for Narrowband Systems |
| Description | -123dBm 200Kbps 2V~3.6V VQFN-32-EP(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,380
9,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3391 | $ 2.34 |
10+ | $ 2.0207 | $ 20.21 |
30+ | $ 1.8207 | $ 54.62 |
100+ | $ 1.616 | $ 161.60 |
500+ | $ 1.5232 | $ 761.60 |
1,000+ | $ 1.4832 | $ 1483.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$