LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3296Z-1-102LF product image
Images for reference only

BOURNS 3296Z-1-102LFRoHS

Manufacturer
MPN
3296Z-1-102LF
LCSC Part #
C6675075
Packaging
Through Hole
Customer #
Key Attributes
POT 1kΩ 500mW Through Hole
Datasheetpdf iconBOURNS 3296Z-1-102LF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6437$ 2.64
10+$ 2.5907$ 25.91
30+$ 2.5533$ 76.60
100+$ 2.5174$ 251.74
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns25
Resistance1kΩ

Features

AI Translation
  • Multiturn / Ceramic / Industrial / Sealed
  • 5 terminal styles
  • Tape & reel packaging available
  • Chevron seal design, QPL listed to MIL-R-22097 style RJ24 and high reliability Mil-R-39035 style RJR24
  • Mounting hardware available (H-117P)
  • RoHS compliant versions available