LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3292W-1-103LF product image
  • 3292W-1-103LF thumbnail 1
  • 3292W-1-103LF thumbnail 2
  • 3292W-1-103LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3292W-1-103LFRoHS

Manufacturer
MPN
3292W-1-103LF
LCSC Part #
C6674988
Packaging
Through Hole
Customer #
Key Attributes
POT 10kΩ 500mW Through Hole
Datasheetpdf iconBOURNS 3292W-1-103LF
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.6744$ 13.67
10+$ 13.291$ 132.91
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns25
Resistance10kΩ

Features

AI Translation
  • Multi-turn/ceramic/industrial/sealed options available, panel mount style
  • Low-profile design
  • RoHS-compliant versions available