LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3266Y-1-104LF product image
  • 3266Y-1-104LF thumbnail 1
  • 3266Y-1-104LF thumbnail 2
  • 3266Y-1-104LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3266Y-1-104LFRoHS

Manufacturer
MPN
3266Y-1-104LF
LCSC Part #
C6674468
Packaging
Through Hole
Customer #
Key Attributes
POT 100kΩ 250mW Through Hole
Datasheetpdf iconBOURNS 3266Y-1-104LF
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5028$ 1.50
10+$ 1.4736$ 14.74
30+$ 1.4525$ 43.58
100+$ 1.4313$ 143.13
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns12
Resistance100kΩ