BOURNS 3260W-1-101
| Manufacturer | |
| MPN | 3260W-1-101 |
| LCSC Part # | C6674401 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 100Ω 250mW Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±70ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±70ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Multi-turn/wirewound/industrial/sealed, RT26 QPL-listed per MIL-R-27208
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.2468 | $ 31.25 |
| 200+ | $ 12.468 | $ 2493.60 |
| 500+ | $ 12.0521 | $ 6026.05 |
| 1,000+ | $ 11.8457 | $ 11845.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±70ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±70ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Multi-turn/wirewound/industrial/sealed, RT26 QPL-listed per MIL-R-27208
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3590S-2-101L | BOURNS | Through Hole | 10 | $ 10.858 | ||
| WXD3-13-2W 100Ω | BOCHEN | Through Hole | 15 | $ 1.6106 | ||
| 3260H-1-101 | BOURNS | Through Hole | 0 | $ 51.4684 | ||
| 3290W-1-101 | BOURNS | Through Hole | 0 | $ 42.4403 | ||
| 3290P-1-101 | BOURNS | Through Hole | 0 | $ 49.0098 | ||
| 3290H-1-101 | BOURNS | Through Hole | 0 | $ 41.797 | ||
| 3345P-1-101 | BOURNS | Through Hole | 0 | $ 10.4537 | ||
| 3345W-1-101 | BOURNS | Through Hole | 0 | $ 38.6307 | ||
| T93YA101JT20 | VISHAY | Through Hole | 0 | $ 3.5694 | ||
| Y4069100R000J0L | VISHAY | Through Hole | 0 | $ 49.9304 |

