SEMTECH SC21154AULTRC
| Manufacturer | |
| MPN | SC21154AULTRC |
| LCSC Part # | C6671910 |
| Packaging | MLPD-6(1.5x2) |
| Customer # | |
| Key Attributes | 1.2A Synchronous Buck Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | MLPD-6(1.5x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 4MHz | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;Cycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 21uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Input voltage range — 2.3V to 5.5V
- 1.2A continuous output current 4MHz switching frequency Adjustable Output Voltage
- 1% output voltage accuracy
- Adaptive On-Time architecture Up to 100% duty cycle Up to 96% peak efficiency
- Power Save mode for efficient light load operation
-
90% efficiency 30mA to 75mA 0.1μA shutdown current 21μA quiescent current
- Programmable soft start
- Pre-bias startup protection
- 1.5mm×2mm, 6-Lead MLPD package WEEE and RoHS compliant and halogen-free
Features
AI Translation
- Input voltage range — 2.3V to 5.5V
- 1.2A continuous output current
- 4MHz switching frequency
- Adjustable Output Voltage
- 1% output voltage accuracy
- Adaptive On-Time architecture
- Up to 100% duty cycle
- Up to 96% peak efficiency
- Power Save mode for efficient light load operation
-
90% efficiency 30mA to 75mA
- 0.1μA shutdown current
- 21μA quiescent current
- Programmable soft start
- Pre-bias startup protection
- 1.5mm×2mm, 6-Lead MLPD package
- WEEE and RoHS compliant and halogen-free
Applications
AI Translation
- Tablet PCs
- GPS devices
- Battery powered equipment
- Portable devices
- Smart Phones
- Wearable Electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7127 | $ 0.71 |
| 200+ | $ 0.2845 | $ 56.90 |
| 500+ | $ 0.275 | $ 137.50 |
| 1,000+ | $ 0.2703 | $ 270.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SEMTECH | |
| Packaging | MLPD-6(1.5x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 4MHz | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;Cycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 21uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Input voltage range — 2.3V to 5.5V
- 1.2A continuous output current 4MHz switching frequency Adjustable Output Voltage
- 1% output voltage accuracy
- Adaptive On-Time architecture Up to 100% duty cycle Up to 96% peak efficiency
- Power Save mode for efficient light load operation
-
90% efficiency 30mA to 75mA 0.1μA shutdown current 21μA quiescent current
- Programmable soft start
- Pre-bias startup protection
- 1.5mm×2mm, 6-Lead MLPD package WEEE and RoHS compliant and halogen-free
Features
AI Translation
- Input voltage range — 2.3V to 5.5V
- 1.2A continuous output current
- 4MHz switching frequency
- Adjustable Output Voltage
- 1% output voltage accuracy
- Adaptive On-Time architecture
- Up to 100% duty cycle
- Up to 96% peak efficiency
- Power Save mode for efficient light load operation
-
90% efficiency 30mA to 75mA
- 0.1μA shutdown current
- 21μA quiescent current
- Programmable soft start
- Pre-bias startup protection
- 1.5mm×2mm, 6-Lead MLPD package
- WEEE and RoHS compliant and halogen-free
Applications
AI Translation
- Tablet PCs
- GPS devices
- Battery powered equipment
- Portable devices
- Smart Phones
- Wearable Electronics
C6671910 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

