LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-82T1AAA-A8T2U product image
Images for reference only

ABLIC S-82T1AAA-A8T2U

Manufacturer
MPN
S-82T1AAA-A8T2U
LCSC Part #
C6671314
Packaging
SMD-8P
Customer #
Key Attributes
Lithium Battery SMD-8P Battery Management RoHS
DatasheetABLIC S-82T1AAA-A8T2U
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5547$ 0.55
200+$ 0.2216$ 44.32
500+$ 0.214$ 107.00
1,000+$ 0.2109$ 210.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingSMD-8P
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current2.5uA
0V Battery ChargeSupport
Operating Voltage1.5V~6V
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

This IC is a protection IC for lithium-ion / lithium polymer rechargeable batteries, which includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. By using an external overcurrent detection resistor, This IC realizes high-accuracy overcurrent protection with less effect from temperature change. The alarm function enables the voltage detection immediately before the overcharge detection.

Features

AI Translation
  • High-accuracy voltage detection circuit
    • Overcharge detection voltage 3.500 V to 4.800 V (5 mV step), Accuracy ±12 mV
    • Overcharge release voltage 3.100 V to 4.800 V, Accuracy ±50 mV
    • Alarm detection voltage 3.500 V to 4.800 V (5 mV step), Accuracy ±12 mV
    • Alarm hysteresis voltage 0 V, 0.010 V, 0.020 V, Accuracy ±5 mV
    • Overdischarge detection voltage 2.000 V to 3.000 V (10 mV step), Accuracy ±50 mV
    • Overdischarge release voltage 2.000 V to 3.400 V, Accuracy ±75 mV
    • Discharge overcurrent 1 detection voltage 3 mV to 100 mV (0.5 mV step), Accuracy ±1.5 mV
    • Discharge overcurrent 2 detection voltage 10 mV to 100 mV (1 mV step), Accuracy ±3 mV
    • Load short-circuiting detection voltage 20 mV to 100 mV (1 mV step), Accuracy ±5 mV
    • Charge overcurrent detection voltage -100 mV to -3 mV (0.5 mV step), Accuracy ±1.5 mV
  • Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
  • Discharge overcurrent control function
    • Release condition of discharge overcurrent status: Load disconnection
    • Release voltage of discharge overcurrent status: Discharge overcurrent release voltage (V RIOV)=V DD×0.8 (typ.)
  • 0 V battery charge: Enabled, inhibited
  • Power-down function: Available, unavailable
  • Alarm function
    • AO pin output logic: Active "H", active "L"
    • AO pin output form: CMOS output, Nch open-drain output
    • Connection when AO pin = "L": VSS pin, VM pin
    • Charge control function: Available, unavailable
  • High-withstand voltage: VM pin, CO pin and AO pin: Absolute maximum rating 28 V
  • Wide operation temperature range: T a=-40°C to +85°C
  • Low current consumption
    • During operation: 2.5 μA typ., 5.0 μA max. (T a=+25°C)
    • During power-down: 50 nA max. (T a=+25°C)
    • During overdischarge: 0.5 μA max. (T a=+25°C)
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack