LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ABLIC S-8204BAG-TCT1U product image
실제 제품과 다를 수 있음

ABLIC S-8204BAG-TCT1U

제조업체
제조사 품번
S-8204BAG-TCT1U
LCSC 번호
C6671162
포장
TSSOP-16-A
고객 번호
주요 제원
TSSOP-16-A Battery Management RoHS
데이터시트ABLIC S-8204BAG-TCT1U
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 5.1922$ 5.19
200+$ 2.0717$ 414.34
500+$ 2.0036$ 1001.80
1,000+$ 1.9687$ 1968.70
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management
제조업체ABLIC
포장TSSOP-16-A
Operating Temperature-40℃~+85℃
Operating Voltage2V~22V
Type of Battery-
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip Type-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The S-8204B Series includes high-accuracy voltage detection circuits and delay circuits, in single use, makes it possible for users to monitor the status of 3-series or 4-series cell lithium-ion rechargeable battery. By switching the voltage level which is applied to the SEL pin, users are able to use the S-8204B Series either for 3-series or 4-series cell pack. By cascade connection using the S-8204B Series, it is also possible to protect 6-series or more cells' lithium-ion rechargeable battery pack.

주요 특징

AI 번역
  • High-accuracy voltage detection function for each cell
    • Overcharge detection voltage n (n = 1 to 4): 3.65 V to 4.6 V (50 mV step), Accuracy ±25 mV
    • Overcharge release voltage n (n = 1 to 4): 3.5 V to 4.6 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 4): 2.0 V to 3.0 V (100 mV step), Accuracy ±80 mV
    • Overdischarge release voltage n (n = 1 to 4): 2.0 V to 3.4 V, Accuracy ±100 mV
  • Discharge overcurrent detection in 3-step
    • Discharge overcurrent detection voltage 1: 0.05 V to 0.30 V (50 mV step), Accuracy ±15 mV
    • Discharge overcurrent detection voltage 2: 0.5 V (fixed), Accuracy ±100 mV
    • Load short-circuit detection voltage: 1.0 V (fixed), Accuracy ±300 mV
  • Settable by external capacitor; overcharge detection delay time, overdischarge detection delay time, discharge overcurrent detection delay time 1, discharge overcurrent detection delay time 2 (Load short-circuit detection delay time is internally fixed)
  • Switchable between 3-series and 4-series cell by using the SEL pin
  • Independent charge and discharge control by the control pins
  • Power-down function "available" / "unavailable" is selectable
  • High-withstand voltage, Absolute maximum rating: 24 V
  • Wide operation voltage range: 2 V to 22 V
  • Wide operation temperature range: Ta = -40°C to +85°C
  • Low current consumption
    • During operation: 33 μA max. (Ta = +25°C)
    • During power-down: 0.1 μA max. (Ta = +25°C)
  • lead-free, Sn 100%, halogen-free

응용 분야

AI 번역
  • Rechargeable lithium-ion battery pack