LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8204AAD-TCT1U product image
Images for reference only

ABLIC S-8204AAD-TCT1U

Manufacturer
MPN
S-8204AAD-TCT1U
LCSC Part #
C6671158
Packaging
TSSOP-16-A
Customer #
Key Attributes
Lithium Battery TSSOP-16-A Battery Management RoHS
DatasheetABLIC S-8204AAD-TCT1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1922$ 5.19
200+$ 2.0717$ 414.34
500+$ 2.0036$ 1001.80
1,000+$ 1.9687$ 1968.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingTSSOP-16-A
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current15uA
0V Battery ChargeSupport
Operating Voltage2V~22V
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

The S-8204A Series includes high-accuracy voltage detection circuits and delay circuits, in single use, makes it possible for users to monitor the status of 3-series or 4-series cell lithium-ion rechargeable battery. By switching the voltage level which is applied to the SEL pin, users are able to use the S-8204A Series either for 3-series or 4-series cell pack. By cascade connection using the S-8204A Series, it is also possible to protect 6-series or more cells lithium-ion rechargeable battery pack.

Features

AI Translation
  • High-accuracy voltage detection function for each cell
    • Overcharge detection voltage n (n = 1 to 4): 3.8 V to 4.6 V (50 mV step), Accuracy ±25 mV
    • Overcharge release voltage n (n = 1 to 4): 3.6 V to 4.6 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 4): 2.0 V to 3.0 V (100 mV step), Accuracy ±80 mV
    • Overdischarge release voltage n (n = 1 to 4): 2.0 V to 3.4 V, Accuracy ±100 mV
  • Discharge overcurrent detection function in 3-step
    • Discharge overcurrent detection voltage 1: 0.05 V to 0.30 V (50 mV step), Accuracy ±15 mV
    • Discharge overcurrent detection voltage 2: 0.5 V (fixed), Accuracy ±100 mV
    • Load short-circuit detection voltage: 1.0 V (fixed), Accuracy ±300 mV
  • Charge overcurrent detection voltage: -0.25 V to -0.05V (50 mV step), Accuracy ±30 mV
  • Settable by external capacitor; overcharge detection delay time, overdischarge detection delay time, discharge overcurrent detection delay time 1, discharge overcurrent detection delay time 2, charge overcurrent detection delay time
  • Switchable between 3-series and 4-series cell by using the SEL pin
  • Independent charge and discharge control by the control pins
  • High-withstand voltage
  • Wide operation voltage range
  • Wide operation temperature range
  • Low current consumption
    • During operation: 33 μA max. (Ta = +25°C)
    • During power-down: 0.1 μA max. (Ta = +25°C)
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Rechargeable lithium-ion battery pack