TE Connectivity RT444048
| Produttore | |
| Cod. Prod. | RT444048 |
| Cod. LCSC | C6669317 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 48V 400V@AC 8A 8A@250VAC Two normally open: 2A (DPST-NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Scheda Tecnica | TE Connectivity RT444048 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 5.52kΩ | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 417mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 5.52kΩ | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 417mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Power PCB Relay RT2 DC and AC 2 pole 8A, 2 form C (C0) or 2 form A (NO) contacts, DC or AC coil, 5kV/10mm coil - contact, reinforced insulation, Ambient temperature up to 85℃, WG version: product in accordance to IEC60336 - 1, Reflow version: for THR (Through - Hole Reflow) soldering process
Caratteristiche
Traduzione AI
- 2 pole 8A, 2 form C (CO) or 2 form A (NO) contacts
- DC or AC coil
- 5kV/10mm coil-contact, reinforced insulation
- Ambient temperature up to 85℃
- WG version: product in accordance to IEC60335-1
- Reflow version: for THR (Through-Hole Reflow) soldering process
Applicazioni
Traduzione AI
- Boiler control
- Timers
- Garage door control
- POS automation
- Interface modules
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.4666 | $ 3.47 |
| 200+ | $ 1.3841 | $ 276.82 |
| 500+ | $ 1.3381 | $ 669.05 |
| 1,000+ | $ 1.3143 | $ 1314.30 |
Package Standard20/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 5.52kΩ | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 417mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 5.52kΩ | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Length | - | |
| Height | - |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 417mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Power PCB Relay RT2 DC and AC 2 pole 8A, 2 form C (C0) or 2 form A (NO) contacts, DC or AC coil, 5kV/10mm coil - contact, reinforced insulation, Ambient temperature up to 85℃, WG version: product in accordance to IEC60336 - 1, Reflow version: for THR (Through - Hole Reflow) soldering process
Caratteristiche
Traduzione AI
- 2 pole 8A, 2 form C (CO) or 2 form A (NO) contacts
- DC or AC coil
- 5kV/10mm coil-contact, reinforced insulation
- Ambient temperature up to 85℃
- WG version: product in accordance to IEC60335-1
- Reflow version: for THR (Through-Hole Reflow) soldering process
Applicazioni
Traduzione AI
- Boiler control
- Timers
- Garage door control
- POS automation
- Interface modules
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

