LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 316-41-157-41-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 316-41-157-41-001000

Manufacturer
MPN
316-41-157-41-001000
LCSC Part #
C6669127
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 57 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetMill-Max Mfg. Corp. 316-41-157-41-001000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.4302$ 28.43
200+$ 11.3434$ 2268.68
500+$ 10.965$ 5482.50
1,000+$ 10.7781$ 10778.10
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating3A
Number of Pins57P
Insulation Height15.09mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.