LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MEAN WELL RSP-320-13.5 product image
Immagini a scopo illustrativo

MEAN WELL RSP-320-13.5

Produttore
MEAN WELLAsian Brands
Cod. Prod.
RSP-320-13.5
Cod. LCSC
C6668312
Imballo
-
Numero Cliente
Attr. chiave
AC DC Converters RoHS
Scheda TecnicaMEAN WELL RSP-320-13.5
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 35.6863$ 35.69
Package Standard15/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

RSP - 320 is a 320W single output enclosed type AC/DC power supply. This series operates for 88~264VAC input voltage and offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built - in fan with fan speed control, working for the temperature up to 70°C.

Caratteristiche

Traduzione AI
  • Universal AC input / Full range
  • Built - in active PFC function
  • High efficiency up to 90%
  • Forced air cooling by built - in DC Fan with fan speed control function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Optional conformal coating
  • LED indicator for power on

Applicazioni

Traduzione AI
  • Factor control or automation apparatus
  • Test and measurement instrument
  • Laser related machine
  • Burn - in facility
  • RF application