Recom Power RSO-1209SZ/H2
| 제조업체 | |
| 제조사 품번 | RSO-1209SZ/H2 |
| LCSC 번호 | C6668069 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | DC DC Converters RoHS |
| 데이터시트 | Recom Power RSO-1209SZ/H2 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Recom Power | |
| 포장 | - | |
| size | - | |
| output power | - | |
| Standard number | - | |
| efficiency | 81% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), medical | |
| Control characteristics | Enable, Active Low | |
| working temperature | -40°C ~ 85°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
| Voltage - Input (maximum value) | 18V | |
| Power | 1 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 2 kV | |
| Certification | - | |
| Voltage - Output 1 | 9V | |
| Current output (maximum value) | 111mA | |
| characteristic | Remote on/off, SCP |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Recom Power | |
| 포장 | - | |
| size | - | |
| output power | - | |
| Standard number | - | |
| efficiency | 81% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), medical | |
| Control characteristics | Enable, Active Low | |
| working temperature | -40°C ~ 85°C |
| 타입 | 설명 | |
|---|---|---|
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
| Voltage - Input (maximum value) | 18V | |
| Power | 1 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 2 kV | |
| Certification | - | |
| Voltage - Output 1 | 9V | |
| Current output (maximum value) | 111mA | |
| characteristic | Remote on/off, SCP |
도움말 및 피드백유사 제품 보기 (0) >
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Recom Power | |
| 포장 | - | |
| size | - | |
| output power | - | |
| Standard number | - | |
| efficiency | 81% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), medical | |
| Control characteristics | Enable, Active Low | |
| working temperature | -40°C ~ 85°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
| Voltage - Input (maximum value) | 18V | |
| Power | 1 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 2 kV | |
| Certification | - | |
| Voltage - Output 1 | 9V | |
| Current output (maximum value) | 111mA | |
| characteristic | Remote on/off, SCP |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Recom Power | |
| 포장 | - | |
| size | - | |
| output power | - | |
| Standard number | - | |
| efficiency | 81% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (commercial), medical | |
| Control characteristics | Enable, Active Low | |
| working temperature | -40°C ~ 85°C |
| 타입 | 설명 | |
|---|---|---|
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
| Voltage - Input (maximum value) | 18V | |
| Power | 1 W | |
| Voltage - Output 2 | - | |
| Voltage - Isolation | 2 kV | |
| Certification | - | |
| Voltage - Output 1 | 9V | |
| Current output (maximum value) | 111mA | |
| characteristic | Remote on/off, SCP |
도움말 및 피드백유사 제품 보기 (0) >
C6668069 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

