ADI LT3055HMSE-3.3#PBF
| Producent | |
| Nr części prod. | LT3055HMSE-3.3#PBF |
| Nr LCSC | C666655 |
| Opak. | MSOP-16-EP |
| Numer Klienta | |
| Klucz. cechy | 3.3V Positive Fixed MSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | ADI LT3055HMSE-3.3#PBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ADI | |
| Opak. | MSOP-16-EP | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 45V | |
| Features | Adjustable current limiting;Operating status indication;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Adjustable soft-start | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ADI | |
| Opak. | MSOP-16-EP | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 45V | |
| Features | Adjustable current limiting;Operating status indication;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Adjustable soft-start | |
| Output Type | Fixed |
Opis
The LT3055 series are micropower, low noise, low dropout voltage (LDO) linear regulators. The devices supply 500mA of output current with a dropout voltage of 350mV. A 10nF bypass capacitor reduces output noise to 25μV RMS in a 10Hz to 100kHz bandwidth and soft starts the reference. The LT3055's ±45V input voltage rating combined with its precision current limit and diagnostic functions make the IC an ideal choice for robust, high reliability applications. A single resistor programs the LT3055’s current limit, accurate to ±10% over a wide input voltage and temperature range. Another resistor programs the LT3055’s minimum output current monitor, useful for detecting open-circuit conditions. The current monitor function sources a current equal to 1/500th of output current. Logic fault pins assert low if the LT3055 is in current limit (FAULT2), operating below its minimum output current (FAULT1) or is in thermal limit (both FAULT1 and FAULT2). PWRGD indicates output regulation. The TEMP pin indicates average die temperature.
Funkcje
- Output Current: 500mA
- Dropout Voltage: 350mV
- Input Voltage Range: 1.6V to 45V
- Programmable Precision Current Limit: ±10%
- Output Current Monitor: 1/500th of IOUT
- Programmable Minimum IOUT Monitor
- Temperature Monitor: 10mV/℃
- FAULT Indicator: Current Limit, Thermal Limit or Minimum IOUT
- Low Noise: 25μVRMS (10Hz to 100kHz)
- Adjustable Output (V_REF = V_OUT(MIN) = 0.6V)
- Output Tolerance: ±2% Over Load, Line and Temperature
- Stable with Low ESR, Ceramic Output Capacitors (3.3μF Minimum)
- Shutdown Current: < 1μA
- Reverse Battery and Thermal Limit Protection
- 16-Lead 4mm × 3mm DFN and MSOP Packages
Zastosowania
- Protected Antenna Supplies
- Automotive Telematics
- Industrial Applications (Trucks, Forklifts, etc.)
- High Reliability Applications
- Noise-Sensitive RF or DSP Supplies
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ADI | |
| Opak. | MSOP-16-EP | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 45V | |
| Features | Adjustable current limiting;Operating status indication;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Adjustable soft-start | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ADI | |
| Opak. | MSOP-16-EP | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 45V | |
| Features | Adjustable current limiting;Operating status indication;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Adjustable soft-start | |
| Output Type | Fixed |
Opis
The LT3055 series are micropower, low noise, low dropout voltage (LDO) linear regulators. The devices supply 500mA of output current with a dropout voltage of 350mV. A 10nF bypass capacitor reduces output noise to 25μV RMS in a 10Hz to 100kHz bandwidth and soft starts the reference. The LT3055's ±45V input voltage rating combined with its precision current limit and diagnostic functions make the IC an ideal choice for robust, high reliability applications. A single resistor programs the LT3055’s current limit, accurate to ±10% over a wide input voltage and temperature range. Another resistor programs the LT3055’s minimum output current monitor, useful for detecting open-circuit conditions. The current monitor function sources a current equal to 1/500th of output current. Logic fault pins assert low if the LT3055 is in current limit (FAULT2), operating below its minimum output current (FAULT1) or is in thermal limit (both FAULT1 and FAULT2). PWRGD indicates output regulation. The TEMP pin indicates average die temperature.
Funkcje
- Output Current: 500mA
- Dropout Voltage: 350mV
- Input Voltage Range: 1.6V to 45V
- Programmable Precision Current Limit: ±10%
- Output Current Monitor: 1/500th of IOUT
- Programmable Minimum IOUT Monitor
- Temperature Monitor: 10mV/℃
- FAULT Indicator: Current Limit, Thermal Limit or Minimum IOUT
- Low Noise: 25μVRMS (10Hz to 100kHz)
- Adjustable Output (V_REF = V_OUT(MIN) = 0.6V)
- Output Tolerance: ±2% Over Load, Line and Temperature
- Stable with Low ESR, Ceramic Output Capacitors (3.3μF Minimum)
- Shutdown Current: < 1μA
- Reverse Battery and Thermal Limit Protection
- 16-Lead 4mm × 3mm DFN and MSOP Packages
Zastosowania
- Protected Antenna Supplies
- Automotive Telematics
- Industrial Applications (Trucks, Forklifts, etc.)
- High Reliability Applications
- Noise-Sensitive RF or DSP Supplies
C666655 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

