Taiyo Yuden MCASH168SB7104KTNA01
| Manufacturer | |
| MPN | MCASH168SB7104KTNA01 |
| LCSC Part # | C6666325 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 100nF 100V X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance 0.1μF ±10%, voltage rating 100V, X7R dielectric, 0603/1608 (EIA/JIS) package
- In mass production (preferred)
- AEC-Q200 certified
- Standard packaging quantity (minimum): paper tape reel, 4000 pcs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0224 | $ 1.12 |
| 500+ | $ 0.0186 | $ 9.30 |
| 1,500+ | $ 0.0165 | $ 24.75 |
| 4,000+ | $ 0.0148 | $ 59.20 |
| 24,000+ | $ 0.0137 | $ 328.80 |
| 48,000+ | $ 0.0131 | $ 628.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance 0.1μF ±10%, voltage rating 100V, X7R dielectric, 0603/1608 (EIA/JIS) package
- In mass production (preferred)
- AEC-Q200 certified
- Standard packaging quantity (minimum): paper tape reel, 4000 pcs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



