LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

NXP MC9S08JS16LCFK557

Hersteller
Herst.-Teilenr.
MC9S08JS16LCFK557
LCSC-Nr.
C6666216
Verp.
-
Kundennummer
Hauptmerkm.
Microcontrollers
DatenblattNXP MC9S08JS16LCFK557
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerNXP
Verp.-

Merkmale

KI-Übersetzung
  • 8-Bit HCS08 Central Processor Unit (CPU)
  • 48 MHz HCS08 CPU (central processor unit)
  • 24 MHz internal bus frequency
  • Support for up to 32 interrupt/reset sources
  • Memory Options: Up to 16 KB of on-chip in-circuit programmable flash memory with block protection and security options
  • Up to 512 bytes of on-chip RAM
  • 256 bytes of USB RAM
  • Clock Source Options: Clock source options include crystal, resonator, external clock
  • MCG (multi-purpose clock generator) — PLL and FLL; internal reference clock with trim adjustment
  • System Protection: Optional computer operating properly (COP) reset with option to run from independent 1 kHz internal clock source or the bus clock
  • Low-voltage detection
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Power-Saving Modes: Wait plus two stops
  • USB Bootload: Mass erase entire flash array
  • Partial erase flash array — erase all flash blocks except for the first 1 KB of flash
  • Program flash
  • Peripherals: USB — USB 2.0 full-speed (12 Mbps) with dedicated on-chip 3.3 V regulator and transceiver; supports endpoint 0 and up to 6 additional endpoints
  • SPI — One 8- or 16-bit selectable serial peripheral interface module with a receive data buffer hardware match function
  • SCI — One serial communications interface module with optional 13 bit break. Full duplex non-return to zero (NRZ); LIN master extended break generation; LIN slave extended break detection; wakeup on active edge
  • MTIM — One 8-bit modulo counter with 8-bit prescaler and overflow interrupt
  • TPM — One 2-channel 16-bit timer/pulse-width modulator (TPM) module; selectable input capture, output compare, and edge-aligned PWM capability on each channel; timer module may be configured for buffered, centered PWM (CPWM) on all channels
  • KBI — 8-pin keyboard interrupt module
  • RTC — Real-time counter with binary- or decimal-based prescaler
  • CRC — Hardware CRC generator circuit using 16-bit shift register; CRC16-CCITT compliancy with x^16 + x^12 + x^5 + 1 polynomial
  • Input/Output: Software selectable pullups on ports when used as inputs
  • Software selectable slew rate control on ports when used as outputs
  • Software selectable drive strength on ports when used as outputs
  • Master reset pin and power-on reset (POR)
  • Internal pullup on RESET, IRQ, and BKGD/MS pins to reduce customer system cost
  • Package Options: 24-pin quad flat no-lead (QFN)
  • 20-pin small outline IC package (SOIC)