LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK MEA1608LE150TA0G product image
Images for reference only

TDK MEA1608LE150TA0GRoHS

Manufacturer
MPN
MEA1608LE150TA0G
LCSC Part #
C6666073
Packaging
0603(1608METRIC),ARRAY,10PCPAD
Customer #
Key Attributes
0603(1608METRIC),ARRAY,10PCPAD EMI/RFI Filters (LC, RC Networks) RoHS
Datasheetpdf iconTDK MEA1608LE150TA0G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1517$ 0.15
200+$ 0.0606$ 12.12
500+$ 0.0585$ 29.25
1,000+$ 0.0575$ 57.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/EMI/RFI Filters (LC, RC Networks)
ManufacturerTDK
Packaging0603(1608METRIC),ARRAY,10PCPAD

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • LC filter with dual-circuit differential lines (+ and -), suitable for high-density mounting.
  • Low-profile type, 0.5mm thickness.
  • Reduces radiated noise from differential signal lines (LVDS, MIPI, MDDI).
  • Effective desensitization countermeasure for digital terrestrial broadcasting (UHF band).
  • Operating temperature range: -40°C ~ +85°C

Applications

AI Translation
  • Noise removal for differential transmission lines (MIPI, etc.) in various mobile devices.
  • Application Guide: Smartphones/Tablets