LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3048EDC#TRMPBF product image
Images for reference only

ADI LT3048EDC#TRMPBFRoHS

Manufacturer
MPN
LT3048EDC#TRMPBF
LCSC Part #
C666591
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
Low Noise Bias Generator in 2mm x 2mm DFN
Datasheetpdf iconADI LT3048EDC#TRMPBF
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6762$ 6.68
10+$ 6.5199$ 65.20
30+$ 6.4158$ 192.47
100+$ 6.3116$ 631.16
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerADI
PackagingDFN-8-EP(2x2)
Synchronous RectifierNo
FunctionBoost
Frequency - Switching1MHz
Number of Outputs2
Output TypeAdjustable
Quiescent Current14uA
Operating Voltage2.7V~4.8V
Operating Temperature-40℃~+125℃
Output Current40mA
TopologyBoost
FeaturesCycle-by-cycle current limiting;Load disconnect;Overcurrent Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The ±3048 series generates low noise, low ripple bias supplies from 2.7V to 4.8V input voltage. The LT3048 includes a boost regulator and an LDO linear regulator. The boost regulator powers the linear regulator. The boost regulator output voltage is regulated to 1.1V above the LDO output to optimize the LDO's ripple rejection and transient response. Fixed frequency operation and current mode control allow the use of very small inductors and produce low, predictable output ripple. The linear regulator in the LT3048 generates a programmable output, while the LT3048-xx generates a fixed output voltage. High power supply ripple rejection combined with a low noise internal reference keeps output ripple and noise below 500µVP-P. The LT3048 is available in an 8-lead 2mm × 2mm DFN package.

Features

AI Translation
  • Low-noise bias voltage generation from single-cell Li-Ion battery
  • Output current: up to 40mA
  • Low output ripple and noise: <500µVP-P
  • Boost regulator
    • 1MHz operating frequency (LT3048)
    • 2.2MHz operating frequency (LT3048-XX), integrated Schottky diode
  • LDO linear regulator
    • 1.235V feedback voltage (LT3048)
    • Low noise: <120µVRMS (10Hz to 100kHz)
    • Load regulation accuracy 0.1%
  • Fixed 3.3V, 5V, 12V, 15V outputs and adjustable output options
  • Short-circuit and thermal protection
  • Load disconnect during shutdown
  • Available in 2mm x 2mm DFN package

Applications

AI Translation
  • Sensor biasing
  • Op-amp power supply