LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3042HDD#TRPBF product image
  • LT3042HDD#TRPBF thumbnail 1
  • LT3042HDD#TRPBF thumbnail 2
  • LT3042HDD#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3042HDD#TRPBFRoHS

Manufacturer
MPN
LT3042HDD#TRPBF
LCSC Part #
C666564
Packaging
TDFN-10-EP(3x3)
Customer #
Key Attributes
0V~15V Positive Adjustable TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconADI LT3042HDD#TRPBF
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.5687$ 7.57
10+$ 6.6338$ 66.34
30+$ 6.0654$ 181.96
100+$ 5.5882$ 558.82
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTDFN-10-EP(3x3)
Output Voltage0V~15V
Operating Temperature-40℃~+150℃@(Ta)
Output ConfigurationPositive
Output Current200mA
Operating Voltage20V
FeaturesEnable control;Adjustable current limiting;Operating status indication;Input under-voltage protection;Reverse polarity voltage protection;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The ±√3042 is a high performance low dropout linear regulator featuring ultralow noise and ultrahigh PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high performance voltage buffer, it can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 200mA at a typical 350mV dropout voltage. Operating quiescent current is nominally 2mA and drops to <<1A in shutdown. Its wide output voltage range (0V to 15V) while maintaining unity - gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start - up capability and programmable power good to indicate output voltage regulation. It is stable with a minimum 4.7µF ceramic output capacitor. Built - in protection includes reverse battery protection, reverse current protection, internal current limit with foldback and thermal limit with hysteresis. It is available in thermally enhanced 10 - Lead MSOP and 3mm × 3mm DFN packages.

Features

AI Translation
  • Ultralow RMS Noise: 0.8µVRMS (10Hz to 100kHz)
  • Ultralow Spot Noise: 2nV/√Hz at 10kHz
  • Ultrahigh PSRR: 79dB at 1MHz
  • Output Current: 200mA
  • Wide Input Voltage Range: 1.81 to 20V
  • Single Capacitor Improves Noise and PSRR
  • 100µA SET Pin Current: ±1% Initial Accuracy
  • Single Resistor Programs Output Voltage
  • High Bandwidth: 1MHz
  • Programmable Current Limit
  • Low Dropout Voltage: 350mV
  • Output Voltage Range: 0V to 15V
  • Programmable Power Good
  • Fast Start - Up Capability
  • Precision Enable/UVLO
  • Parallelable for Lower Noise and Higher Current
  • Internal Current Limit with Foldback
  • Minimum Output Capacitor: 4.7µF Ceramic
  • Reverse Battery and Reverse Current Protection
  • 10 - Lead MSOP and 3mm × 3mm DFN Packages

Applications

AI Translation
  • RF Power Supplies: PLLs, VCOs, Mixers, LNAs
  • Very Low Noise Instrumentation
  • High Speed/High Precision Data Converters
  • Medical Applications: Imaging, Diagnostics
  • Precision Power Supplies
  • Post - Regulator for Switching Supplies