KOA RS73G1JRTTD3300F
| Manufacturer | |
| MPN | RS73G1JRTTD3300F |
| LCSC Part # | C6664499 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 330Ω ±1% 200mW 0603 |
| Datasheet | KOA RS73G1JRTTD3300F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 330Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 330Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2366 | $ 0.24 |
| 200+ | $ 0.0944 | $ 18.88 |
| 500+ | $ 0.0913 | $ 45.65 |
| 1,000+ | $ 0.0897 | $ 89.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 330Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 330Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJP03F3300V | PANASONIC | 0603 | 1,440 | $ 0.0441 | ||
| ERJPA3F3300V | PANASONIC | 0603 | 5,060 | $ 0.0347 | ||
| RCS0603330RFKEA | VISHAY | 0603 | 3,800 | $ 0.0376 | ||
| ERJ-UP3F3300V | PANASONIC | 0603 | 1,180 | $ 0.0376 | ||
| SR0603FR-7T330RP | YAGEO | 0603 | 10 | $ 0.0502 | ||
| RS73G1JTTD3300F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JTTD3300F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD3300F | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73G1JTTD3300D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD3300D | KOA | 0603 | 0 | $ 0.2582 | ||
| ERJ-PB3D3300V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| SG73S1JTTD3300F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73S1JRTTD3300F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRGH0603F330R | TE Connectivity | 0603 | 0 | $ 0.0031 | ||
| RCC0603330RFKEA | VISHAY | 0603 | 0 | $ 0.0088 | ||
| HP03W5F3300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| RC0603FR-7W330RL | YAGEO | 0603 | 0 | $ 0.0041 | ||
| AC0603FR-7W330RL | YAGEO | 0603 | 0 | $ 0.0061 | ||
| CRGP0603F330R | TE Connectivity | 0603 | 0 | $ 0.0399 | ||
| SR0603FR-7T330RL | YAGEO | 0603 | 0 | $ 0.0124 |

