Fair-Rite 2743014221
| Manufacturer | |
| Mfr. Part # | 2743014221 |
| LCSC Part # | C6663731 |
| Package | Through Hole,D9.8xL16.5mm |
| Customer # | |
| Description | 460Ω@100MHz Through Hole,D9.8xL16.5mm Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Package | Through Hole,D9.8xL16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 760 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8669 | $ 0.87 |
200+ | $ 0.3456 | $ 69.12 |
500+ | $ 0.335 | $ 167.50 |
760+ | $ 0.3289 | $ 249.96 |
Standard Packaging 760/Full
Bag | ||