ADI LT3014ES5#TRPBF
| Manufacturer | |
| Mfr. Part # | LT3014ES5#TRPBF |
| LCSC Part # | C666265 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | 20mA, 3V to 80V low-dropout micropower linear voltage regulator |
| Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4157 | $ 5.42 |
10+ | $ 4.6456 | $ 46.46 |
30+ | $ 4.1884 | $ 125.65 |
100+ | $ 3.7264 | $ 372.64 |
500+ | $ 3.5136 | $ 1756.80 |
1,000+ | $ 3.4168 | $ 3416.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$