LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI LT3012EFE#TRPBF product image
  • LT3012EFE#TRPBF thumbnail 1
  • LT3012EFE#TRPBF thumbnail 2
  • LT3012EFE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3012EFE#TRPBFRoHS

Manufacturer
MPN
LT3012EFE#TRPBF
LCSC Part #
C666233
Packaging
TSSOP-16
Customer #
Key Attributes
250mA, 4V to 80V Low Dropout Micropower Linear Regulator
Datasheetpdf iconADI LT3012EFE#TRPBF
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.5017$ 9.8716$ 9.87
10+$ 9.1176$ 8.5706$ 85.71
30+$ 8.2739$ 7.7775$ 233.33
100+$ 7.5648$ 7.1110$ 711.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTSSOP-16
Output Voltage1.24V~60V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)40uA
Output ConfigurationPositive
Output Current250mA
Operating Voltage80V
Output TypeAdjustable
FeaturesReverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ±3012 is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 250mA of output current with a dropout voltage of 400mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (40μA operating and 1μA in shutdown) makes the LT3012 an ideal choice. Quiescent current is also well controlled in dropout.

Other features of the LT3012 include the ability to operate with very small output capacitors. The regulator is stable with only 3.3μF on the output while most older devices require between 10μF and 100μF for stability. Small ceramic capacitors can be used without any need for series resistance (ESR) as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection.

The device is available with an adjustable output with a 1.24V reference voltage. The LT3012 regulator is available in the 16-lead TSSOP and 12 pin low profile (0.75mm) (4mm×3mm) DFN packages with an exposed pad for enhanced thermal handling capability.

Features

AI Translation
  • Wide Input Voltage Range: 4V to 80V
  • Low Quiescent Current: 40μA
  • Low Dropout Voltage: 400mV
  • Output Current: 250mA
  • No Protection Diodes Needed
  • Adjustable Output from 1.24V to 60V
  • 1μA Quiescent Current in Shutdown
  • Stable with 3.3μF Output Capacitor
  • Stable with Aluminum, Tantalum or Ceramic Capacitors
  • Reverse-Battery Protection
  • No Reverse Current Flow from Output to Input
  • Thermal Limiting
  • Thermally Enhanced 16-Lead TSSOP and 12-Pin (4mm×3mm) DFN Packages

Applications

AI Translation
  • Low Current High Voltage Regulators
  • Regulator for Battery-Powered Systems
  • Telecom Applications
  • Automotive Applications