SEI(Stackpole Electronics Inc.) RPC1206FT82K0-UP
| Manufacturer | |
| MPN | RPC1206FT82K0-UP |
| LCSC Part # | C6661944 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 82kΩ ±1% 750mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 82kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 82kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2288 | $ 0.23 |
| 200+ | $ 0.0913 | $ 18.26 |
| 500+ | $ 0.0883 | $ 44.15 |
| 1,000+ | $ 0.0868 | $ 86.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 82kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 82kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CHP1206-FX-8202ELF | BOURNS | 1206 | 0 | $ 0.1833 | ||
| CMP1206AFX-8202ELF | BOURNS | 1206 | 0 | $ 0.1664 | ||
| CRCW120682K0FKEAHP | VISHAY | 1206 | 0 | $ 0.059 | ||
| SR1206FR-7T82KL | YAGEO | 1206 | 0 | $ 0.3075 | ||
| WK73R2BTTD8202D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| SG73P2BRTTD8202F | KOA | 1206 | 0 | $ 0.1775 | ||
| SG73P2BRTTD8202D | KOA | 1206 | 0 | $ 0.2253 | ||
| PRG3216P-8202-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-8202-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-8202-D-T1 | SUSUMU | 1206 | 0 | $ 0.2592 |

