CTS 210-5MS
| Manufacturer | |
| Mfr. Part # | 210-5MS |
| LCSC Part # | C6661854 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | 5 20V 100mA SPST -40℃~+85℃ Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTS | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9762 | $ 0.98 |
200+ | $ 0.3905 | $ 78.10 |
480+ | $ 0.3762 | $ 180.58 |
1,000+ | $ 0.3699 | $ 369.90 |
Standard Packaging 40/Full
Tube | ||