SEI(Stackpole Electronics Inc.) RMEF1210JT24K0
| Manufacturer | |
| MPN | RMEF1210JT24K0 |
| LCSC Part # | C6659525 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 24kΩ ±5% 500mW 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF1210JT24K0 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1874 | $ 0.19 |
| 200+ | $ 0.0748 | $ 14.96 |
| 500+ | $ 0.0723 | $ 36.15 |
| 1,000+ | $ 0.0711 | $ 71.10 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210J243 TS | FOJAN | 1210 | 14,200 | $0.0077 $0.0081 | ||
| GR1210J24KT5G00 | GiantOhm | 1210 | 5,000 | $ 0.0068 | ||
| 1RC1210J0243 | SAE | 1210 | 5,000 | $ 0.0098 | ||
| RTT12243JTP | RALEC | 1210 | 600 | $ 0.0105 | ||
| CR1210J24K0P05Z | EVER OHMS | 1210 | 300 | $ 0.0094 | ||
| CL1210JN24KP | CHANGLONG | 1210 | 4,800 | $ 0.003 | ||
| SCR1210J24K | VO | 1210 | 1,700 | $ 0.0068 | ||
| CR04243J | Meritek | 1210 | 0 | $ 0.0094 | ||
| RMCP1210JT24K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0551 | ||
| RPC1210JT24K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2684 | ||
| 1210W2J0243T5E | UNI-ROYAL | 1210 | 0 | $ 0.0073 | ||
| HV07W2J0243T5E | UNI-ROYAL | 1210 | 0 | $ 0.0515 | ||
| AC1210JR-0724KL | YAGEO | 1210 | 0 | $ 0.0135 | ||
| AF1210JR-0724KL | YAGEO | 1210 | 0 | $ 0.0267 | ||
| RC1210JR-0724KL | YAGEO | 1210 | 0 | $ 0.0122 | ||
| RPC1210JT24K0-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.3032 | ||
| HP0707J0243T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| PS0707J0243T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 | ||
| RMC1/4-243JTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| ERJ-14YJ243U | PANASONIC | 1210 | 0 | $ 0.0183 |

