SEI(Stackpole Electronics Inc.) RMEF1210JT1K30
| Manufacturer | |
| MPN | RMEF1210JT1K30 |
| LCSC Part # | C6659520 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.3kΩ ±5% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1874 | $ 0.19 |
| 200+ | $ 0.0748 | $ 14.96 |
| 500+ | $ 0.0723 | $ 36.15 |
| 1,000+ | $ 0.0711 | $ 71.10 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1210JR-071K3L | YAGEO | 1210 | 200 | $ 0.0104 | ||
| AC1210JR-071K3L | YAGEO | 1210 | 200 | $ 0.024 | ||
| FRC1210J132TS | FOJAN | 1210 | 100 | $0.0084 $0.0093 | ||
| CL1210JN1K3P | CHANGLONG | 1210 | 3,100 | $ 0.003 | ||
| SG73P2ETTD132J | KOA | 1210 | 0 | $ 0.0374 | ||
| CR04132J | Meritek | 1210 | 0 | $ 0.0094 | ||
| RPC1210JT1K30 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2684 | ||
| CR1210J1K30P05Z | EVER OHMS | 1210 | 0 | $ 0.014 | ||
| GR1210J1K3T5G00 | GiantOhm | 1210 | 0 | $ 0.0057 | ||
| 1210W2J0132T5E | UNI-ROYAL | 1210 | 0 | $ 0.0097 | ||
| AF1210JR-071K3L | YAGEO | 1210 | 0 | $ 0.0346 | ||
| RC1210JR-101K3L | YAGEO | 1210 | 0 | $ 0.0431 | ||
| RC1210JR-131K3L | YAGEO | 1210 | 0 | $ 0.0392 | ||
| SR1210JR-071K3L | YAGEO | 1210 | 0 | $ 0.35 | ||
| RMCP1210JT1K30 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0551 | ||
| RPC1210JT1K30-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2653 | ||
| HP0707J0132T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| PS0707J0132T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 | ||
| AC1210JR-7W1K3L | YAGEO | 1210 | 0 | $ 0.0874 | ||
| ERJ-14YJ132U | PANASONIC | 1210 | 0 | $ 0.0183 |

