LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMEF1210FT24K0 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMEF1210FT24K0

Manufacturer
MPN
RMEF1210FT24K0
LCSC Part #
C6659438
Packaging
1210
Customer #
Key Attributes
RES 24kΩ ±1% 500mW 1210
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMEF1210FT24K0
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2343$ 0.23
200+$ 0.0935$ 18.70
500+$ 0.0904$ 45.20
1,000+$ 0.0888$ 88.80
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1210
Power(Watts)500mW
Resistance24kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Standard nickel barrier terminations
  • Power derating from 100% at 70°C to zero at +155°C
  • AEC-Q200 compliant
  • RoHS compliant, lead-free without exemptions
  • Halogen-free
  • REACH compliant
  • Tighter tolerances available
  • Operating temperature range: -55°C to +155°C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR1210F24KT5G00GiantOhm12104,850$ 0.01
RC1210FR-0724KLYAGEO1210950$ 0.0141
RMC1/4K2402FTEKAMAYA12100$ 0.0341
RK73H2ETTD2402FKOA12100$ 0.0315
RK73H2ERTTD2402FKOA12100$ 0.2118
CR042402FMeritek12100$ 0.0129
ERJ-U14F2402UPANASONIC12100$ 0.0648
ERJ-S14F2402UPANASONIC12100$ 0.096
ERJ-14NF2402UPANASONIC12100$ 0.0594
ERJ-P14F2402UPANASONIC12100$ 0.0698
CRCW121024K0FKEAVISHAY12100$ 0.0297
CRCW121024K0FKTAVISHAY12100$ 0.0719
RTT122402FTPRALEC12100$ 0.0117
1210W2F2402T5EUNI-ROYAL12100$ 0.0089
AC1210FR-0724KLYAGEO12100$ 0.0297
AF1210FR-0724KLYAGEO12100$ 0.0287
ESR25JZPF2402ROHM12100$ 0.0735
RMCP1210FT24K0SEI(Stackpole Electronics Inc.)12100$ 0.0801
HP0707F2402T5EUNI-ROYAL12100$ 0.0248
PS0707F2402T5EUNI-ROYAL12100$ 0.0559