ADI LT1963EST-2.5#TRPBF
| Manufacturer | |
| Mfr. Part # | LT1963EST-2.5#TRPBF |
| LCSC Part # | C665757 |
| Package | SOT-223-3 |
| Customer # | |
| Key Attributes | 1.5A, low-noise, fast transient response LDO regulator |
| Description | 2.5V 20V Positive Fixed SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | SOT-223-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.5649 | $ 5.56 |
10+ | $ 5.4363 | $ 54.36 |
30+ | $ 5.349 | $ 160.47 |
100+ | $ 5.2632 | $ 526.32 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$