LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N4745AE3 product image
Images for reference only

MICROCHIP 1N4745AE3

Manufacturer
MPN
1N4745AE3
LCSC Part #
C6656641
Packaging
-
Customer #
Key Attributes
1 Independent 16V Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP 1N4745AE3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6246$ 7.62
200+$ 3.0432$ 608.64
500+$ 2.9401$ 1470.05
1,000+$ 2.8901$ 2890.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
Packaging-
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA@12.2V
Impedance(Zzt)16Ω
Zener Voltage(Range)-
Zener Voltage(Nom)16V
Impedance(Zzk)700Ω

Introduction

AI Translation

The popular 1N4728AG to 1N4764AG glass-package 1.0W Zener diode series offers voltage regulation from 3.3V to 100V with 5% tolerance, with tighter tolerances also available via different suffix letters on the part number. These glass-package Zener diodes with G suffix feature hermetic sealing, providing higher temperature ratings than equivalent-size DO-41 plastic-package (P suffix) devices when required. Microsemi offers both package options, including RoHS-compliant devices with the "e3" suffix. Microsemi also offers a wide variety of other Zener diode products and packages to address applications requiring higher or lower power or test current ratings.

Features

AI Translation
  • JEDEC registered 1N4728A to 1N4764A
  • MIL-PRF-19500 JAN, JANTX, JANTXV, and JANS screening available by adding MQ, MX, MV, or MSP prefix to part number respectively
  • Surface mount equivalents SMAJ4728A to SMAJ4764A and MLL4728A to MLL4764A available (consult factory for other types)
  • Plastic axial-lead Zener diode equivalents 1N4728AP to 1N4764AP also available
  • Add "e3" suffix for RoHS-compliant devices

Applications

AI Translation
  • Voltage regulation across wide operating current and temperature ranges
  • Wide voltage selection from 3.3 to 100V
  • Flexible axial lead mounting terminals
  • Standard voltage tolerance: ±5% with A suffix, 10% without suffix
  • Tight tolerance options: ±2% with C suffix or 1% with D suffix
  • ESD-insensitive, compliant with MIL-STD-750 Method 1020
  • Hermetically sealed glass package construction