SEI(Stackpole Electronics Inc.) RMCW1020JT18R0
| Manufacturer | |
| MPN | RMCW1020JT18R0 |
| LCSC Part # | C6655665 |
| Packaging | 1020 |
| Customer # | |
| Key Attributes | RES 18Ω ±5% 1W 1020 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCW1020JT18R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1020 | |
| Power(Watts) | 1W | |
| Resistance | 18Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1020 | |
| Power(Watts) | 1W | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.223 | $ 0.22 |
| 200+ | $ 0.089 | $ 17.80 |
| 500+ | $ 0.0861 | $ 43.05 |
| 1,000+ | $ 0.0846 | $ 84.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1020 | |
| Power(Watts) | 1W | |
| Resistance | 18Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1020 | |
| Power(Watts) | 1W | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1020JK-0718RL | YAGEO | 1020 | 0 | $ 0.1012 | ||
| ERJ-B1AJ180U | PANASONIC | 1020 | 0 | $ 0.2112 | ||
| RMCW1020FT18R0 | SEI(Stackpole Electronics Inc.) | 1020 | 0 | $ 0.3023 | ||
| AC1020FK-0718RL | YAGEO | 1020 | 0 | $ 0.1228 | ||
| 3430H2F18RTE | TE Connectivity | 1020 | 0 | $ 0.3219 | ||
| 3430H2F18RTDF | TE Connectivity | 1020 | 0 | $ 0.1558 | ||
| ERJ-B1AG180U | PANASONIC | 1020 | 0 | $ 0.5757 |

