SEI(Stackpole Electronics Inc.) RMCS1206FT1R24
| Manufacturer | |
| MPN | RMCS1206FT1R24 |
| LCSC Part # | C6654956 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.24Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 1.24Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 1.24Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0444 | $ 0.04 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 1.24Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 1.24Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F124KT5E | UNI-ROYAL | 1206 | 2,900 | $ 0.0049 | ||
| RK73H2BTTD1R24F | KOA | 1206 | 0 | $ 0.0051 | ||
| CR081R24F | Meritek | 1206 | 0 | $ 0.0044 | ||
| RMCF1206FT1R24 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW12061R24FNTA | VISHAY | 1206 | 0 | $ 0.019 | ||
| CRCW12061R24FNEB | VISHAY | 1206 | 0 | $ 0.0166 | ||
| CRCW12061R24FNEA | VISHAY | 1206 | 0 | $ 0.0166 | ||
| GR1206F1R24T5G00 | GiantOhm | 1206 | 0 | $ 0.004 | ||
| RTT061R24FTP | RALEC | 1206 | 0 | $ 0.0111 | ||
| AC1206FR-071R24L | YAGEO | 1206 | 0 | $ 0.022 | ||
| RC1206FR-071R24L | YAGEO | 1206 | 0 | $ 0.0095 | ||
| AA1206FR-071R24L | YAGEO | 1206 | 0 | $ 0.0443 | ||
| RC1206FR-071R24P | YAGEO | 1206 | 0 | $ 0.0532 | ||
| SG73P2BTTD1R24F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BTTD1R24F | KOA | 1206 | 0 | $ 0.0369 | ||
| CRCW12061R24FKEA | VISHAY | 1206 | 0 | $ 0.0069 | ||
| CRCW12061R24FKTA | VISHAY | 1206 | 0 | $ 0.0247 | ||
| CRCW12061R24FKEAC | VISHAY | 1206 | 0 | $ 0.0353 | ||
| SR732BRTTD1R24F | KOA | 1206 | 0 | $ 0.3496 | ||
| HP06W2F124KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0208 |

