Taiyo Yuden LSCNB1005EET1R0MB
| Manufacturer | |
| Mfr. Part # | LSCNB1005EET1R0MB |
| LCSC Part # | C6653407 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 800mA 300mΩ 0402 |
| Description | 800mA 1uH ±20% 300mΩ 1A Multilayer inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,680
8,680
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3513 | $ 1.76 |
50+ | $ 0.275 | $ 13.75 |
150+ | $ 0.2424 | $ 36.36 |
500+ | $ 0.2016 | $ 100.80 |
2,500+ | $ 0.1834 | $ 458.50 |
5,000+ | $ 0.1725 | $ 862.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$