LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL064296REEL product image
Images for reference only

IQD LFXTAL064296REELRoHS

Manufacturer
MPN
LFXTAL064296REEL
LCSC Part #
C6651877
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 16MHz ±20ppm 8pF 70Ω SMD3225-4P
Datasheetpdf iconIQD LFXTAL064296REEL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1397$ 1.14
200+$ 0.4547$ 90.94
500+$ 0.4395$ 219.75
1,000+$ 0.432$ 432.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-10℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Standard 3.2x2.5mm SMD crystal, ceramic package with seam-welded metal lid, hermetically sealed.