ADI LT1764AEFE-3.3#TRPBF
| Manufacturer | |
| MPN | LT1764AEFE-3.3#TRPBF |
| LCSC Part # | C665039 |
| Packaging | TSSOP-16-EP |
| Customer # | |
| Key Attributes | 3A, Fast Transient Response, Low Noise, LDO Regulators |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 3A | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 3A | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LT1764A is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping <1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764A has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Output voltage range is from 1.21V to 20V. The LT1764A regulators are stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available in fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V and as an adjustable device with a 1.21V reference voltage.
Features
- Optimized for Fast Transient Response
- Output Current: 3A
- Dropout Voltage: 340mV at 3A
- Low Noise: 40µVRMS (10Hz to 100kHz)
- 1mA Quiescent Current
- Wide Input Voltage Range: 2.7V to 20V
- No Protection Diodes Needed
- Controlled Quiescent Current in Dropout
- Fixed Output Voltages: 1.5V, 1.8V, 2.5V, 3.3V
- Adjustable Output from 1.21V to 20V
- <1µA Quiescent Current in Shutdown
- Stable with 10µF Output Capacitor
- Stable with Ceramic Capacitors
- Reverse Battery Protection
- No Reverse Current
- Thermal Limiting
Applications
- 3.3V to 2.5V Logic Power Supply Post Regulator for Switching Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.2331 | $ 9.23 |
| 10+ | $ 8.0361 | $ 80.36 |
| 30+ | $ 7.3058 | $ 219.17 |
| 100+ | $ 6.6943 | $ 669.43 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 3A | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-EP | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 3A | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LT1764A is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping <1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764A has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Output voltage range is from 1.21V to 20V. The LT1764A regulators are stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available in fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V and as an adjustable device with a 1.21V reference voltage.
Features
- Optimized for Fast Transient Response
- Output Current: 3A
- Dropout Voltage: 340mV at 3A
- Low Noise: 40µVRMS (10Hz to 100kHz)
- 1mA Quiescent Current
- Wide Input Voltage Range: 2.7V to 20V
- No Protection Diodes Needed
- Controlled Quiescent Current in Dropout
- Fixed Output Voltages: 1.5V, 1.8V, 2.5V, 3.3V
- Adjustable Output from 1.21V to 20V
- <1µA Quiescent Current in Shutdown
- Stable with 10µF Output Capacitor
- Stable with Ceramic Capacitors
- Reverse Battery Protection
- No Reverse Current
- Thermal Limiting
Applications
- 3.3V to 2.5V Logic Power Supply Post Regulator for Switching Supplies
C665039 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



