ST ESDA6V1-5SC6
| Manufacturer | |
| MPN | ESDA6V1-5SC6 |
| LCSC Part # | C6650 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | ESD DIODE 3VWM 6.1VC SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 6.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 6.1V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA6V1-5SC6 is a 5-bit wide monolithic suppressor which is designed to protect against ESD components connected to data and transmission lines.
Features
AI Translation
- 5 Unidirectional Transil™ Functions
- Low leakage current: IR max. <1μA
- Breakdown voltage: VBR = 6.1V min.
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Other telephone set
- Set top boxes
In-Stock: 2,115
2,115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2036 | $ 1.02 |
| 50+ | $ 0.1629 | $ 8.15 |
| 150+ | $ 0.1455 | $ 21.83 |
| 500+ | $ 0.1238 | $ 61.90 |
| 3,000+ | $ 0.1141 | $ 342.30 |
| 6,000+ | $ 0.1083 | $ 649.80 |
| 9,000+ | $ 0.107 | $ 963.00 |
| 21,000+ | $ 0.1062 | $ 2230.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 6.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 6.1V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA6V1-5SC6 is a 5-bit wide monolithic suppressor which is designed to protect against ESD components connected to data and transmission lines.
Features
AI Translation
- 5 Unidirectional Transil™ Functions
- Low leakage current: IR max. <1μA
- Breakdown voltage: VBR = 6.1V min.
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Other telephone set
- Set top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



