muRata 1415449C
| Manufacturer | |
| MPN | 1415449C |
| LCSC Part # | C6649653 |
| Packaging | Through Hole,D24.4xL18.5mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 4.9A 55mΩ Through Hole,D24.4xL18.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,D24.4xL18.5mm | |
| Current Rating | 4.9A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 55mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,D24.4xL18.5mm | |
| Current Rating | 4.9A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 55mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.901 | $ 1.90 |
| 200+ | $ 0.7585 | $ 151.70 |
| 500+ | $ 0.7332 | $ 366.60 |
| 1,000+ | $ 0.7206 | $ 720.60 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,D24.4xL18.5mm | |
| Current Rating | 4.9A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 55mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,D24.4xL18.5mm | |
| Current Rating | 4.9A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 55mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

