LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
42% OFF
ADI LT1719IS6#TRPBF product image
Images for reference only

ADI LT1719IS6#TRPBFRoHS

Manufacturer
MPN
LT1719IS6#TRPBF
LCSC Part #
C664645
Packaging
TSOT-23-6L
Customer #
Key Attributes
Single/Dual Supply Comparator with Rail-to-Rail Output
Datasheetpdf iconADI LT1719IS6#TRPBF
In-Stock: 1,065
1,065 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4586$ 2.5860$ 2.59
10+$ 3.8293$ 2.2210$ 22.21
30+$ 3.4537$ 2.0032$ 60.10
100+$ 3.0748$ 1.7834$ 178.34
500+$ 2.9009$ 1.6826$ 841.30
1,000+$ 2.8228$ 1.6373$ 1637.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerADI
PackagingTSOT-23-6L
Output TypePush-pull
Output ModeCMOS;TTL
Propagation Delay Time4.5ns
Operating Temperature-40℃~+85℃
FeaturesEnable/shutdown function;Built-in hysteresis;ESD protection
Rail to RailRail-to-rail output
Common Mode Rejection Ratio(CMRR)65dB
Input Hysteresis Voltage (Vhys)7mV
Vos - Input Offset Voltage400uV
Ib - Input Bias Current6uA
Number of Channels1
Input Offset Voltage Drift(Vos TC)10uV/℃
Input Offset Current(Ios)0.2uA
Response Time (tr)2.5ns
Single Supply2.7V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT1719 is an UltraFast comparator optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1719 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analog applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. The LT1719 is available in the SO-8 and 6-lead SOT-23 package. The SO-8 package has separate supplies which allow flexible operation, accommodating separate analog input ranges and output logic levels.

Features

AI Translation
  • UltraFast: 4.5ns at 20mV Overdrive 7ns at 5mV Overdrive
  • Low Power: 4.2mA at 3V
  • Separate Input and Output Power Supplies (SO-8 Only)
  • Output Optimized for 3V and 5V Supplies
  • TTL/CMOS Compatible Rail-to-Rail Output
  • Low Power Shutdown Mode: 0.1μA
  • Low Profile (1mm) SOT-23 (ThinSOT) Package

Applications

AI Translation
  • High Speed Differential Line Receiver
  • Crystal Oscillator Circuits
  • Level Translators
  • Threshold Detectors/Discriminators
  • Zero-Crossing Detectors
  • High Speed Sampling Circuits
  • Delay Lines