ADI LT1719CS8#TRPBF
| Manufacturer | |
| MPN | LT1719CS8#TRPBF |
| LCSC Part # | C664644 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Single/Dual Supply Comparator with Rail-to-Rail Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Type | - | |
| Quiescent Current | 9mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 13ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Enable/shutdown function;Built-in hysteresis;ESD protection | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 7mV | |
| Vos - Input Offset Voltage | 2.5mV | |
| Ib - Input Bias Current | 6uA | |
| Number of Channels | 1 | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1719 is an UltraFast comparator optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1719 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analog applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. The LT1719 is available in the SO-8 and 6-lead SOT-23 package. The SO-8 package has separate supplies which allow flexible operation, accommodating separate analog input ranges and output logic levels.
Features
- UltraFast: 4.5ns at 20mV Overdrive 7ns at 5mV Overdrive
- Low Power: 4.2mA at 3V
- Separate Input and Output Power Supplies (SO-8 Only)
- Output Optimized for 3V and 5V Supplies
- TTL/CMOS Compatible Rail-to-Rail Output
- Low Power Shutdown Mode: 0.1μA
- Low Profile (1mm) SOT-23 (ThinSOT) Package
Applications
- High Speed Differential Line Receiver
- Crystal Oscillator Circuits
- Level Translators
- Threshold Detectors/Discriminators
- Zero-Crossing Detectors
- High Speed Sampling Circuits
- Delay Lines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9606 | $ 6.96 |
| 10+ | $ 6.8094 | $ 68.09 |
| 30+ | $ 6.7087 | $ 201.26 |
| 100+ | $ 6.6079 | $ 660.79 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Type | - | |
| Quiescent Current | 9mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 13ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Enable/shutdown function;Built-in hysteresis;ESD protection | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 7mV | |
| Vos - Input Offset Voltage | 2.5mV | |
| Ib - Input Bias Current | 6uA | |
| Number of Channels | 1 | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1719 is an UltraFast comparator optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1719 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analog applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. The LT1719 is available in the SO-8 and 6-lead SOT-23 package. The SO-8 package has separate supplies which allow flexible operation, accommodating separate analog input ranges and output logic levels.
Features
- UltraFast: 4.5ns at 20mV Overdrive 7ns at 5mV Overdrive
- Low Power: 4.2mA at 3V
- Separate Input and Output Power Supplies (SO-8 Only)
- Output Optimized for 3V and 5V Supplies
- TTL/CMOS Compatible Rail-to-Rail Output
- Low Power Shutdown Mode: 0.1μA
- Low Profile (1mm) SOT-23 (ThinSOT) Package
Applications
- High Speed Differential Line Receiver
- Crystal Oscillator Circuits
- Level Translators
- Threshold Detectors/Discriminators
- Zero-Crossing Detectors
- High Speed Sampling Circuits
- Delay Lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



