ADI LT1715IMS#TRPBF
| Hersteller | |
| Herst.-Teilenr. | LT1715IMS#TRPBF |
| LCSC-Nr. | C664639 |
| Verp. | MSOP-10 |
| Kundennummer | |
| Hauptmerkm. | 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies |
| Datenblatt | ADI LT1715IMS#TRPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Comparators | |
| Hersteller | ADI | |
| Verp. | MSOP-10 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 200nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis;ESD Protection | |
| Ib - Input Bias Current | 2.5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | - | |
| Propagation Delay(tpd) | 4ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 4.6mA | |
| Vos - Input Offset Voltage | 400uV | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Rail to Rail | Rail-to-rail output | |
| Response Time (tr) | 2ns |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Comparators | |
| Hersteller | ADI | |
| Verp. | MSOP-10 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 200nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis;ESD Protection | |
| Ib - Input Bias Current | 2.5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | - | |
| Propagation Delay(tpd) | 4ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 4.6mA | |
| Vos - Input Offset Voltage | 400uV | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Rail to Rail | Rail-to-rail output | |
| Response Time (tr) | 2ns |
Beschreibung
The LT1715 is an UltraFast dual comparator optimized for low voltage operation. Separate supplies allow independent analog input ranges and output logic levels with no loss of performance. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1715 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. The symmetric output drive results in similar rise and fall times that can be harnessed for analog applications or for easy translation to other single supply logic levels. The LT1715 is available in the 10-pin MSOP package. The pinout of the LT1715 minimizes parasitic effects by placing the most sensitive inputs away from the outputs, shielded by the power rails.
Merkmale
- UltraFast: 4ns at 20mV Overdriven
- 150MHz Toggle Frequency
- Separate Input and Output Power Supplies
- Low Power: 4.6mA per Comparator at 3V
- Pinout Optimized for High Speed Use
- Output Optimized for 3V and 5V Supplies
- TTL/CMOS Compatible Rail-to-Rail Output
- Input Voltage Range Extends 100mV Below Negative Rail
- Internal Hysteresis with Specified Limits
- Specified for -40°C to 125°C Temperature Range
- Available in the 10-pin MSOP Package
Anwendungen
- High Speed Differential Line Receivers
- Level Translators
- Window Comparators
- Crystal Oscillator Circuits
- Threshold Detectors/Discriminators
- High Speed Sampling Circuits
- Delay Lines
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Comparators | |
| Hersteller | ADI | |
| Verp. | MSOP-10 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 200nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis;ESD Protection | |
| Ib - Input Bias Current | 2.5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | - | |
| Propagation Delay(tpd) | 4ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 4.6mA | |
| Vos - Input Offset Voltage | 400uV | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Rail to Rail | Rail-to-rail output | |
| Response Time (tr) | 2ns |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Comparators | |
| Hersteller | ADI | |
| Verp. | MSOP-10 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 200nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis;ESD Protection | |
| Ib - Input Bias Current | 2.5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | - | |
| Propagation Delay(tpd) | 4ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 4.6mA | |
| Vos - Input Offset Voltage | 400uV | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Rail to Rail | Rail-to-rail output | |
| Response Time (tr) | 2ns |
Beschreibung
The LT1715 is an UltraFast dual comparator optimized for low voltage operation. Separate supplies allow independent analog input ranges and output logic levels with no loss of performance. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1715 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. The symmetric output drive results in similar rise and fall times that can be harnessed for analog applications or for easy translation to other single supply logic levels. The LT1715 is available in the 10-pin MSOP package. The pinout of the LT1715 minimizes parasitic effects by placing the most sensitive inputs away from the outputs, shielded by the power rails.
Merkmale
- UltraFast: 4ns at 20mV Overdriven
- 150MHz Toggle Frequency
- Separate Input and Output Power Supplies
- Low Power: 4.6mA per Comparator at 3V
- Pinout Optimized for High Speed Use
- Output Optimized for 3V and 5V Supplies
- TTL/CMOS Compatible Rail-to-Rail Output
- Input Voltage Range Extends 100mV Below Negative Rail
- Internal Hysteresis with Specified Limits
- Specified for -40°C to 125°C Temperature Range
- Available in the 10-pin MSOP Package
Anwendungen
- High Speed Differential Line Receivers
- Level Translators
- Window Comparators
- Crystal Oscillator Circuits
- Threshold Detectors/Discriminators
- High Speed Sampling Circuits
- Delay Lines
C664639 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



