LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LT1672IS8#PBF product image
실제 제품과 다를 수 있음

ADI LT1672IS8#PBF

제조업체
제조사 품번
LT1672IS8#PBF
LCSC 번호
C664573
포장
SO-8
고객 번호
주요 제원
12kHz 1.5mA 1 0.005V/us 25pA SO-8 Instrumentation, Op Amps, Buffer Amps RoHS
데이터시트ADI LT1672IS8#PBF
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 3.5423$ 3.54
200+$ 1.3707$ 274.14
500+$ 1.3228$ 661.40
1,000+$ 1.2997$ 1299.70
표준 패키지100/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체ADI
포장SO-8
Gain Bandwidth Product12kHz
Output Current1.5mA
Number of Channels1
FeaturesDecompensated stable
Slew Rate0.005V/us
Operating Temperature-40℃~+85℃
Ib - Input Bias Current25pA
Rail to Rail-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Gain of 5 Stable Low Supply Current: 2µA Max per Amplifier Rail-to-Rail Input and Output Low Offset Voltage: 375µV Max Over-The-Top Inputs Operate Above V+ Gain Bandwidth Product: 12kHz Wide Supply Range: 2.2V to 36V Single Supply Input Range: -0.3V to 36V Low Input Bias Current: 250pA Low Input Offset Current: 20pA High AVOL: 100V/mV Minimum Driving 100kΩ Load Output Sources and Sinks 500µA Load Current Reverse Battery Protected to 18V

The LT1672/LT1673/LT1674 are ultralow power (IS ≤ 2µA) decompensated (AV ≥ 5) op amps with precision specifications. The extremely low supply current is combined with excellent amplifier specifications: input offset voltage is 375µV maximum with a typical drift of only 0.4µV/°C, input offset current is 100pA maximum. A minimum open-loop gain (AVOL) of 100V/mV ensures that gain errors are small. The devices’ characteristics change little over the supply range of 2.2V to ±15V. Supply rejection is 90dB and the common mode rejection ratio is 90dB. Operation is specified for 3V, 5V and ±15V supplies. Reverse battery protection (-18V min) and inputs that operate above the positive supply make the LT1672/LT1673/LT1674 easy to use in harsh environments.

주요 특징

AI 번역
  • Gain of 5 Stable
  • Low Supply Current: 2µA Max per Amplifier
  • Rail-to-Rail Input and Output
  • Low Offset Voltage: 375µV Max
  • Over-The-Top Inputs Operate Above V+
  • Gain Bandwidth Product: 12kHz
  • Wide Supply Range: 2.2V to 36V
  • Single Supply Input Range: -0.3V to 36V
  • Low Input Bias Current: 250pA
  • Low Input Offset Current: 20pA
  • High AVOL: 100V/mV Minimum Driving 100kΩ Load
  • Output Sources and Sinks 500µA Load Current
  • Reverse Battery Protected to 18V

응용 분야

AI 번역
  • Battery- or Solar-Powered Systems
  • Portable Instrumentation
  • Remote Sensor Amplifier
  • Micropower Filter
  • Photodiode Amplifier
  • High Impedance Circuits
  • Single Supply, Precision Instrumentation Amplifier