TECHFUSE SMD0805-050
| Manufacturer |
TECHFUSE
Asian Brands |
| Mfr. Part # | SMD0805-050 |
| LCSC Part # | C66452 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 500mA 0805 |
| Description | Polymeric PTC Resettable Fuse 6V 500mA Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
49,690
49,690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0469 $ 0.0446 | $ 0.45 |
100+ | $ 0.0386 $ 0.0367 | $ 3.67 |
300+ | $ 0.0344 $ 0.0327 | $ 9.81 |
1,000+ | $ 0.0313 $ 0.0298 | $ 29.80 |
5,000+ | $ 0.0253 $ 0.0241 | $ 120.50 |
10,000+ | $ 0.024 $ 0.0228 | $ 228.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$