LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ISSI IS61WV6416EEBLL-10TLI product image
Abbildung ähnlich

ISSI IS61WV6416EEBLL-10TLI

Hersteller
ISSIAsian Brands
Herst.-Teilenr.
IS61WV6416EEBLL-10TLI
LCSC-Nr.
C6644082
Verp.
TSOPII-44
Kundennummer
Hauptmerkm.
1Mbit Parallel Port (Parallel) TSOPII-44 Memory RoHS
DatenblattISSI IS61WV6416EEBLL-10TLI
Alternativteile10
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 2.8175$ 2.82
10+$ 2.7552$ 27.55
30+$ 2.7131$ 81.39
135+$ 2.6711$ 360.60
Standardgehäuse135/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerISSI
Verp.TSOPII-44
Operating Temperature-40℃~+85℃
FeaturesBuilt-in ECC function
Memory Size1Mbit
Voltage - Supply2.4V~3.6V;25mA
Access Time10ns
Standby Supply Current4mA
InterfaceParallel Port (Parallel)

Beschreibung

KI-Übersetzung

The ISSI IS61/64WV6416EEBLL is a high-speed, 1,048,576-bit static RAMs organized as 65,536 words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte access. The IS61/64WV6416EEBLL is packaged in the JEDEC standard 44-pin TSOP-II, 48-pin Mini BGA (6mm x 8mm), and 44-pin SOJ.

Merkmale

KI-Übersetzung
  • High-speed access time: 8, 10 ns
  • Low Active Power: 85 mW (typical)
  • Low Standby Power: 7 mW (typical)
  • CMOS standby
  • Single power supply
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial and Automotive temperature support
  • Lead-free available
  • Error Detection and Error Correction

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
IS61WV6416EEBLL-10TLI-TRISSITSOPII-440$ 3.2168
IS61WV6416EEBLL-8TLIISSITSOPII-440$ 4.7498
IS61WV6416EEBLL-8TLI-TRISSITSOPII-440$ 4.534
IS61WV6416DBLL-10TLI-TRISSITSOPII-44-10.2mm0$ 1.3605
IS61WV6416DBLL-10TLIISSITSOPII-440$ 2.1081
IS64WV6416DBLL-10CTLA3ISSITSOPII-44-10.2mm0$ 4.7586
IS64WV6416EEBLL-10CTLA3ISSITSOPII-44-10.2mm0$ 4.4854
IS64WV6416DBLL-10CTLA3-TRISSITSOPII-44-10.2mm0$ 4.3219
IS64WV6416EEBLL-10CTLA3-TRISSITSOPII-44-10.2mm0$ 4.1568
IS62WV6416FBLL-45TLI-TRISSITSOPII-440$ 3.0568