LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power RDC40110S12 product image
  • RDC40110S12 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

XP Power RDC40110S12RoHS

Manufacturer
MPN
RDC40110S12
LCSC Part #
C6642616
Packaging
DIP-6
Customer #
Key Attributes
DIP-6 DC DC Converters (Off-Board) RoHS
Datasheetpdf iconXP Power RDC40110S12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 104.9713$ 104.97
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerXP Power
PackagingDIP-6
size-
Output Power-
Standard number62368-1
efficiency0.89
Installation MethodThrough hole
Output current (maximum value)-
typeIsolation module
Supplier Device Packaging-
application typeITE (commercial), railway
Control characteristicsEnable, Active High
working temperature-40°C ~ 85°C
input voltage-
Voltage - Output 3-
Remarks-
Output count1
Size/Size2.00" long x 1.60" wide x 0.42" high (50.8mm x 40.6mm x 10.7mm)
Voltage - Input (minimum value)55V
Voltage - Input (maximum value)176V
Power40 W
Voltage - Output 2-
Voltage - Isolation1.5 kV
Certification-
Voltage - Output 112V
Current output (maximum value)3.35A
characteristicRemote On/Off, OCP, OTP, OVP, SCP, UVLO

Introduction

AI Translation

The RDC40 series of 40W DC-DC converters are designed for railway applications and comply with EN50121-3-2, the EMC standard for rolling stock apparatus. There are two input voltage ranges. The 72 VDC nominal models accept an input from 36 to 140 VDC and the 110 VDC nominal versions have a 55 to 176 VDC input. A trim pin allows a +/-10% adjustment for single output models. Using convection cooling the converters have a wide operating temperature range of -40°C to +85°C and a maximum case temperature of 105°C.

Features

AI Translation
  • 72 & 110 VDC Input for Railway Applications
  • Single and Dual Outputs
  • 1500 VAC Basic Isolation
  • High Efficiency - Up to 90%
  • Remote On/Off
  • Complies with EN50155
  • EN50121-3-2 EMC for Railway Applications

Applications

AI Translation
  • Railway applications