LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power RDC30110S15 product image
  • RDC30110S15 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

XP Power RDC30110S15RoHS

Manufacturer
MPN
RDC30110S15
LCSC Part #
C6642608
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconXP Power RDC30110S15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 95.842$ 95.84
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerXP Power
Packaging-
conversion typeDC-DC
Power30W
efficiency88%
Installation MethodPCBWeld
typeIsolation module
Maximum output current2A
application typeRail
input voltage55~176V
Output count1

Features

AI Translation
  • 72 & 110 VDC Input for Railway Applications
  • Single, Dual and Triple Outputs
  • 1500 VAC Basic Isolation
  • High Efficiency - Up to 91%
  • Remote On/Off
  • Complies with EN50155
  • EN50121-3-2 EMC for Railway Applications
  • 1500 VAC Input to Output, 1600 VDC Input to Case, 1600 VDC Output to Case
  • 2000 pF
  • 270 kHz typical
  • 37.5 W/in³
  • 435 kHrs for single/dual output, 320 kHrs for triple output, min to MIL-HDBK-217F at 25 ℃, GB
  • Epoxy UL94V-0 rated, designed to meet EN45545-2
  • Nickel coated copper
  • Non-conductive black plastic UL94V-0 rated
  • Operating Temperature: -40 ℃ to +75 ℃ (80 ℃ with optional heatsink)
  • Case Temperature: +105 ℃ max
  • Cooling: Convection-cooled
  • Operating Humidity: 5 - 95% RH, non-condensing
  • Operating Altitude: 3048m
  • Storage Temperature: -40 ℃ to +125 ℃
  • Complies with EN50121-3-2, Railway Applications - Electromagnetic Compatibility for Rolling Stock Apparatus
  • Complies with EN50155
  • EN55011, 79 dBμV (0.15 - 0.5 MHz), 73 dBμV (0.5 - 30 MHz)
  • EN61000-4-2, level 3, Perf Criteria A
  • EN61000-4-3 20 V/m Perf Criteria A
  • EN61000-4-4 level 3, Perf Criteria A
  • EN61000-4-5 level 2, Perf Criteria A
  • EN61000-4-6 10 V/rms, Perf Criteria A
  • EN61000-4-8 10 A/m, Perf Criteria A
  • CE LVD tested to EN62368-1, CE (Meets all applicable directives), UKCA (Meets all applicable legislation)