XP Power RDC20110D05
| Manufacturer | |
| MPN | RDC20110D05 |
| LCSC Part # | C6642596 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 86% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | Rail | |
| Control characteristics | Enable, Active High | |
| working temperature | -40°C ~ 85°C | |
| input voltage | - | |
| Remarks | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 55V | |
| Size/Size | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm) | |
| Voltage - Input (maximum value) | 176V | |
| Power | 20 W | |
| Voltage - Output 2 | -5V | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 2A,2A | |
| characteristic | Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 86% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | Rail | |
| Control characteristics | Enable, Active High | |
| working temperature | -40°C ~ 85°C |
| Type | Description | |
|---|---|---|
| input voltage | - | |
| Remarks | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 55V | |
| Size/Size | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm) | |
| Voltage - Input (maximum value) | 176V | |
| Power | 20 W | |
| Voltage - Output 2 | -5V | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 2A,2A | |
| characteristic | Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 72 & 110 VDC Input for Railway Applications
- Single and Dual Outputs
- 1500 VAC Basic Isolation
- High Efficiency - Up to 88%
- Remote On/Off
- Complies with EN50155
- EN50121-3-2 EMC for Railway Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 91.2866 | $ 91.29 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 86% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | Rail | |
| Control characteristics | Enable, Active High | |
| working temperature | -40°C ~ 85°C | |
| input voltage | - | |
| Remarks | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 55V | |
| Size/Size | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm) | |
| Voltage - Input (maximum value) | 176V | |
| Power | 20 W | |
| Voltage - Output 2 | -5V | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 2A,2A | |
| characteristic | Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| size | - | |
| Output Power | - | |
| Standard number | 62368-1 | |
| efficiency | 86% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | Rail | |
| Control characteristics | Enable, Active High | |
| working temperature | -40°C ~ 85°C |
| Type | Description | |
|---|---|---|
| input voltage | - | |
| Remarks | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 55V | |
| Size/Size | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm) | |
| Voltage - Input (maximum value) | 176V | |
| Power | 20 W | |
| Voltage - Output 2 | -5V | |
| Voltage - Isolation | 1.5 kV | |
| Certification | - | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 2A,2A | |
| characteristic | Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 72 & 110 VDC Input for Railway Applications
- Single and Dual Outputs
- 1500 VAC Basic Isolation
- High Efficiency - Up to 88%
- Remote On/Off
- Complies with EN50155
- EN50121-3-2 EMC for Railway Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

