Grayhill 083171-1-05N
| Manufacturer | |
| Mfr. Part # | 083171-1-05N |
| LCSC Part # | C6641449 |
| Package | - |
| Customer # | |
| Description | 36° 5 1 1 115V 28V Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 146.3449 | $ 146.34 |
200+ | $ 58.394 | $ 11678.80 |
500+ | $ 56.4421 | $ 28221.05 |
1,000+ | $ 55.4782 | $ 55478.20 |
Standard Packaging 1/Full
Bag | ||