LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1498MPS8#TRPBF product image
Images for reference only

ADI LT1498MPS8#TRPBFRoHS

Manufacturer
MPN
LT1498MPS8#TRPBF
LCSC Part #
C664056
Packaging
SO-8
Customer #
Key Attributes
30mA 2 475uV 6V/us 106dB 250nA 1.7mA 10.5MHz Rail-to-Rail Input, Rail-to-Rail Output SO-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT1498MPS8#TRPBF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 34.1968$ 34.20
30+$ 32.4271$ 972.81
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSO-8
Output Current30mA
Number of Channels2
Vos - Input Offset Voltage475uV
Slew Rate6V/us
Input Offset Current(Ios)70nA
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)106dB
Ib - Input Bias Current250nA
Quiescent Current1.7mA
Gain Bandwidth Product10.5MHz
FeaturesReverse-phase input protection
Input Voltage Noise Density12nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~36V

Introduction

AI Translation

The LT1498/LT1499 are dual/quad, rail-to-rail input and output precision C-Load op amps with a 10MHz gainbandwidth product and a 6V/μs slew rate. The LT1498/LT1499 are designed to maximize input dynamic range by delivering precision performance over the full supply voltage. Using a patented technique, both input stages of the LT1498/LT1499 are trimmed, one at the negative supply and the other at the positive supply. The resulting guaranteed common mode rejection is much better than other rail-to-rail input op amps. When used as a unity-gain buffer in front of single supply 12-bit A-to-D converters, the LT1498/LT1499 are guaranteed to add less than 1LSB of error even in single 3V supply systems. With 110dB of supply rejection, the LT1498/LT1499 maintain their performance over a supply range of 2.2V to 36V and are specified for 3V, 5V and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. These op amps remain stable while driving capacitive loads up to 10,000pF. The LT1498 is available with the standard dual op amp configuration in 8-pin PDIP and SO packaging. The LT1499 features the standard quad op amp configuration and is available in a 14-pin plastic SO package. These devices can be used as plug-in replacements for many standard op amps to improve input/output range and precision.

Features

AI Translation
  • Rail-to-Rail Input and Output
  • 475μV Max VOS from V+ to V–
  • Gain-Bandwidth Product: 10MHz
  • Slew Rate: 6V/μs
  • Low Supply Current per Amplifier: 1.7mA
  • Input Offset Current: 65nA Max
  • Input Bias Current: 650nA Max
  • Open-Loop Gain: 1000V/mV Min
  • Low Input Noise Voltage: 12nV/√Hz Typ
  • Wide Supply Range: 2.2V to ±15V
  • Large Output Drive Current: 30mA
  • Stable for Capacitive Loads Up to 10,000pF
  • Dual in 8-Pin PDIP and SO Package
  • Quad in Narrow 14-Pin SO

Applications

AI Translation
  • Driving A-to-D Converters
  • Active Filters
  • Rail-to-Rail Buffer Amplifiers
  • Low Voltage Signal Processing
  • Battery-Powered Systems