LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0459709115 product image
Images for reference only

MOLEX 0459709115RoHS

Manufacturer
MPN
0459709115
LCSC Part #
C6640551
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
10 1.27mm Surface Mount,Vertical 450P SMD,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.904$ 24.90
300+$ 9.9383$ 2981.49
600+$ 9.6053$ 5763.18
900+$ 9.4412$ 8497.08
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerMOLEX
PackagingSMD,P=1.27mm
Number of Rows10
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins450P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.