ADI LT1491CS#TRPBF
| Manufacturer | |
| MPN | LT1491CS#TRPBF |
| LCSC Part # | C664017 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps |
| Datasheet | ADI LT1491CS#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-14 | |
| Output Current | 25mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.6mV | |
| Slew Rate | 70V/ms | |
| Input Offset Current(Ios) | 800pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 4nA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 200kHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | -400mV~44V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-14 | |
| Output Current | 25mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.6mV | |
| Slew Rate | 70V/ms | |
| Input Offset Current(Ios) | 800pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 4nA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 200kHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | -400mV~44V |
Introduction
The dual LT1490 and quad LT1491 op amps operate on all single and split supplies with a total voltage of 2V to 44V drawing only 40µA of quiescent current per amplifier. These amplifiers are reverse supply protected; they draw no current for reverse supply up to 18V. The input range of the LT1490/LT1491 includes both supplies and the output swings to both supplies. Unlike most micropower op amps, the LT1490/LT1491 can drive heavy loads; their rail-to-rail outputs drive 20mA. The LT1490/LT1491 are unity-gain stable and drive all capacitive loads up to 10,000pF when optional 0.22µF and 150Ω compensation is used. The LT1490/LT1491 have a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode even when operating on a 3V supply. Built-in resistors protect the inputs for faults below the negative supply up to 22V. There is no phase reversal of the output for inputs 22V below V– or 44V above V–, independent of V+. The LT1490 dual op amp is available in the 8-pin MSOP, SO and PDIP packages. The quad LT1491 is available in the 14-pin SO and PDIP packages.
Features
- Rail-to-Rail Input and Output
- Single Supply Input Range: –0.4V to 44V
- Micropower: 50µA/Amplifier Max
- MSOP Package
- Specified on 3V, 5V and ±15V Supplies
- High Output Current: 20mA
- Output Drives 10,000pF with Output Compensation
- Reverse Battery Protection to 18V
- No Supply Sequencing Problems
- High Voltage Gain: 1500V/mV
- High CMRR: 98dB
- No Phase Reversal
- Gain Bandwidth Product: 200kHz
Applications
- Battery- or Solar-Powered Systems
- Portable Instrumentation
- Sensor Conditioning
- Supply Current Sensing
- Battery Monitoring
- Micropower Active Filters
- 4mA to 20mA Transmitters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.6205 | $ 17.62 |
| 10+ | $ 16.8317 | $ 168.32 |
| 30+ | $ 15.4622 | $ 463.87 |
| 100+ | $ 14.2685 | $ 1426.85 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-14 | |
| Output Current | 25mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.6mV | |
| Slew Rate | 70V/ms | |
| Input Offset Current(Ios) | 800pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 4nA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 200kHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | -400mV~44V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-14 | |
| Output Current | 25mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.6mV | |
| Slew Rate | 70V/ms | |
| Input Offset Current(Ios) | 800pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 4nA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 200kHz | |
| Features | Enable/shutdown function;Built-in compensation | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | -400mV~44V |
Introduction
The dual LT1490 and quad LT1491 op amps operate on all single and split supplies with a total voltage of 2V to 44V drawing only 40µA of quiescent current per amplifier. These amplifiers are reverse supply protected; they draw no current for reverse supply up to 18V. The input range of the LT1490/LT1491 includes both supplies and the output swings to both supplies. Unlike most micropower op amps, the LT1490/LT1491 can drive heavy loads; their rail-to-rail outputs drive 20mA. The LT1490/LT1491 are unity-gain stable and drive all capacitive loads up to 10,000pF when optional 0.22µF and 150Ω compensation is used. The LT1490/LT1491 have a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode even when operating on a 3V supply. Built-in resistors protect the inputs for faults below the negative supply up to 22V. There is no phase reversal of the output for inputs 22V below V– or 44V above V–, independent of V+. The LT1490 dual op amp is available in the 8-pin MSOP, SO and PDIP packages. The quad LT1491 is available in the 14-pin SO and PDIP packages.
Features
- Rail-to-Rail Input and Output
- Single Supply Input Range: –0.4V to 44V
- Micropower: 50µA/Amplifier Max
- MSOP Package
- Specified on 3V, 5V and ±15V Supplies
- High Output Current: 20mA
- Output Drives 10,000pF with Output Compensation
- Reverse Battery Protection to 18V
- No Supply Sequencing Problems
- High Voltage Gain: 1500V/mV
- High CMRR: 98dB
- No Phase Reversal
- Gain Bandwidth Product: 200kHz
Applications
- Battery- or Solar-Powered Systems
- Portable Instrumentation
- Sensor Conditioning
- Supply Current Sensing
- Battery Monitoring
- Micropower Active Filters
- 4mA to 20mA Transmitters
C664017 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT1639CS#PBF | ADI | SO-14 | 1 | $ 13.1966 | ||
| LT1491AHS#PBF | ADI | SO-14 | 10 | $ 19.1004 | ||
| LMV324M/TR | HGSEMI | SOP-14 | 1,380 | $ 0.1411 | ||
| AD8548ARZ | ADI | SOIC-14 | 5 | $ 3.7195 | ||
| LMV324IDR | UMW | SOP-14 | 91,010 | $ 0.1329 | ||
| COS2254SR | COSINE | SOP-14 | 467 | $ 0.5195 | ||
| LT1491IS#PBF | ADI | SO-14 | 0 | $ 7.844 | ||
| LT1491IS#TRPBF | ADI | SO-14 | 0 | $ 7.844 | ||
| LMV614MAX/NOPB | TI | SOIC-14 | 0 | $ 0.4436 | ||
| AD8619ARZ-REEL7 | ADI | SOIC-14 | 0 | $ 2.1084 |

